
MRF6S27015NR1 | |
|---|---|
DigiKey Part Number | 2156-MRF6S27015NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S27015NR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 160 mA 2GHz ~ 2.7GHz 14dB 3W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2GHz ~ 2.7GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 160 mA | |
Power - Output | 3W | |
Voltage - Rated | 68 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 |
| Bulk: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,76000 € | 267,84 € |
| Unit Price without VAT: | 29,76000 € |
|---|---|
| Unit Price with VAT: | 34,81920 € |

