


MIC5205-2.7BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5205-2.7BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5205-2.7BM5 |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-2.7BM5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.7V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package SOT-23-5 |
| Bulk: | 2681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,22870 € |

