MC74LCX573DWG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.241
Unit Price: 1,48000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX573DWG

DigiKey Part Number
MC74LCX573DWG-ND
Manufacturer
Manufacturer Product Number
MC74LCX573DWG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX573DWG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC573ANSRochester Electronics, LLC9.2412156-SN74LVC573ANS-ND1,48000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 41.849 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62400 €6,24 €
380,54026 €20,53 €
1140,49132 €56,01 €
2660,46263 €123,06 €
5320,44372 €236,06 €
1.0260,42894 €440,09 €
2.5080,41272 €1.035,10 €
5.0160,40267 €2.019,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €

Other Suppliers on DigiKey

40.329In Stock
Ships from Rochester Electronics, LLC
1.520In Stock
Ships from Flip Electronics