
MC74LCX257DTG | |
|---|---|
DigiKey Part Number | MC74LCX257DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX257DTG |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX257DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 96 | 0,28375 € | 27,24 € |
| 192 | 0,26813 € | 51,48 € |
| 288 | 0,26031 € | 74,97 € |
| 576 | 0,24882 € | 143,32 € |
| 1.056 | 0,24047 € | 253,94 € |
| 2.592 | 0,23043 € | 597,27 € |
| 5.088 | 0,22439 € | 1.141,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

