


MC74HC165ADG | |
|---|---|
DigiKey Part Number | MC74HC165ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADG |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC165ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 48 | 0,30750 € | 14,76 € |
| 144 | 0,27868 € | 40,13 € |
| 288 | 0,26455 € | 76,19 € |
| 528 | 0,25424 € | 134,24 € |
| 1.008 | 0,24505 € | 247,01 € |
| 2.544 | 0,23447 € | 596,49 € |
| 5.040 | 0,22824 € | 1.150,33 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



