LED Driver IC 1 Output Linear Dimming 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Dimming 100mA 16-SOIC
16 SOIC Pin View

MC10SX1130DG

DigiKey Part Number
MC10SX1130DGOS-ND
Manufacturer
Manufacturer Product Number
MC10SX1130DG
Description
IC LED DRVR LINEAR 100MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 100mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10SX1130DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Linear
Package / Case
16-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
16-SOIC
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
-5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 27.478 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

27.478In Stock
Ships from Rochester Electronics, LLC