Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38843T-1.5/NOPB

DigiKey Part Number
LP38843T-1.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38843T-1.5/NOPB
Description
IC REG LINEAR 1.5V 3A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP38843T-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 3A
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
40 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.053 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,25300 €32,53 €
452,86644 €128,99 €
1352,67119 €360,61 €
2702,57559 €695,41 €
5402,49693 €1.348,34 €
1.0352,43582 €2.521,07 €
2.5202,36842 €5.968,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,27000 €
Unit Price with VAT:4,99590 €

Other Suppliers on DigiKey

4.053In Stock
Ships from Rochester Electronics, LLC