
LP38693QSD-1.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38693QSD-1.8/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Bulk | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (3x3) |
Current - Quiescent (Iq) 55 µA |
| Bulk: | 2940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,69045 € |

