
LP2989AIMX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2989AIMX-1.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2989AIMX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 1,99369 € |

