Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985AIM5X-3.0/NOPB

DigiKey Part Number
2156-LP2985AIM5X-3.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2985AIM5X-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Bulk
Current - Supply (Max)
2.5 mA
Part Status
Active
PSRR
45dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.58V @ 150mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.147
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:114147
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6310,40796 €257,42 €
Unit Price without VAT:0,40796 €
Unit Price with VAT:0,47731 €