Audio Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833P

DigiKey Part Number
296-27907-5-ND
Manufacturer
Manufacturer Product Number
LM833P
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM833P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,44500 €44,45 €
503,91220 €195,61 €
1003,74710 €374,71 €
2503,57284 €893,21 €
5003,46778 €1.733,89 €
1.0003,38136 €3.381,36 €
2.5003,29011 €8.225,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,75090 €

Other Suppliers on DigiKey

509In Stock
Ships from Rochester Electronics, LLC