
LM3411M5-3.3 | |
|---|---|
DigiKey Part Number | 2156-LM3411M5-3.3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3411M5-3.3 |
Description | IC VREF SHUNT 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3411M5-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 20V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | 0,45611 € | 258,16 € |
| Unit Price without VAT: | 0,45611 € |
|---|---|
| Unit Price with VAT: | 0,53365 € |

