
LM336LP-2-5 | |
|---|---|
DigiKey Part Number | 296-31365-ND |
Manufacturer | |
Manufacturer Product Number | LM336LP-2-5 |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336LP-2-5 Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17273 € | 1.172,73 € |
| Unit Price without VAT: | 1,17273 € |
|---|---|
| Unit Price with VAT: | 1,37209 € |


