
LM2990S-15/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2990S-15/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2990S-15/NOPB |
Description | IC REG LINEAR -15V 1.8A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 52dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 2,34945 € | 258,44 € |
| Unit Price without VAT: | 2,34945 € |
|---|---|
| Unit Price with VAT: | 2,74886 € |

