
IDH02G120C5XKSA1 | |
|---|---|
DigiKey Part Number | IDH02G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH02G120C5XKSA1 |
Description | DIODE SIL CARB 1200V 2A PGTO2201 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH02G120C5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1200 V | |
Capacitance @ Vr, F | 182pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 50 | 1,20100 € | 60,05 € |
| 100 | 1,08060 € | 108,06 € |
| 500 | 0,86934 € | 434,67 € |
| 1.000 | 0,80144 € | 801,44 € |
| 2.000 | 0,74433 € | 1.488,66 € |
| 5.000 | 0,68258 € | 3.412,90 € |
| 10.000 | 0,66005 € | 6.600,50 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |





