IGBT Module Trench Field Stop Three Phase Inverter 650 V 100 A 335 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R07PE4BOSA1

DigiKey Part Number
FS100R07PE4BOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R07PE4BOSA1
Description
IGBT MOD 650V 100A 335W MOD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 100 A 335 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 100A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
6.2 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Module
Current - Collector (Ic) (Max)
100 A
Supplier Device Package
Module
Power - Max
335 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 33 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
689,50833 €537,05 €
1284,24250 €1.010,91 €
10276,95490 €7.849,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,50833 €
Unit Price with VAT:104,72475 €

Other Suppliers on DigiKey

33In Stock
Ships from Rochester Electronics, LLC