
FPF2172 | |
|---|---|
DigiKey Part Number | 2156-FPF2172-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2172 |
Description | INTELLIMAX ADVANCED LOAD MANAGEM |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA MicroFET 3x3mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFET 3x3mm | |
Package / Case | ||
Base Product Number |
| Bulk: | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63683 € | 257,28 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,74509 € |

