
DS90CR482VS | |
|---|---|
DigiKey Part Number | 2156-DS90CR482VS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR482VS |
Description | LINE RECEIVER, 8 FUNC, 9 RCVR, P |
Customer Reference | |
Detailed Description | 5.38Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR482VS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 5.38Gbps | |
Input Type | LVDS | |
Output Type | CMOS, TTL | |
Number of Inputs | 8 | |
Number of Outputs | 48 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Bulk: | 394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,36854 € | 261,11 € |
| Unit Price without VAT: | 6,36854 € |
|---|---|
| Unit Price with VAT: | 7,45119 € |

