
DS32EL0421SQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS32EL0421SQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS32EL0421SQX/NOPB |
Description | DS32EL0421 125 MHZ - 312.5 MHZ F |
Customer Reference | |
Detailed Description | 3.125Gbps Serializer 5 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EL0421SQX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer National Semiconductor | Voltage - Supply 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.125Gbps | Mounting Type Surface Mount |
Input Type LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type CML | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 5 |
| Bulk: | 1950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,51949 € | 254,26 € |
| Unit Price without VAT: | 6,51949 € |
|---|---|
| Unit Price with VAT: | 7,62780 € |

