12 Bit Digital to Analog Converter 4 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7624U

DigiKey Part Number
2156-DAC7624U-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DAC7624U
Description
IC DAC 12BIT V-OUT 28SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:245
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,74700 €267,47 €
Unit Price without VAT:26,74700 €
Unit Price with VAT:31,29399 €