DAC716PB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,81150 €
Datasheet
16 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC716PB

DigiKey Part Number
DAC716PB-ND
Manufacturer
Manufacturer Product Number
DAC716PB
Description
IC DAC 16BIT V-OUT 16DIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC716PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±4 (Max), ±4 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.346 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.346In Stock
Ships from Rochester Electronics, LLC