



UA78L05ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L05ACLPRTR-ND - Tape & Reel (TR) 296-UA78L05ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05ACLPR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56680 € | 14,17 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46736 € | 116,84 € |
| 500 | 0,44798 € | 223,99 € |
| 1.000 | 0,43206 € | 432,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41895 € | 837,90 € |
| 4.000 | 0,40816 € | 1.632,64 € |
| 6.000 | 0,40276 € | 2.416,56 € |
| 10.000 | 0,39677 € | 3.967,70 € |
| 14.000 | 0,39327 € | 5.505,78 € |
| 20.000 | 0,38991 € | 7.798,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

