
CY7C1418BV18-167BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1418BV18-167BZC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1418BV18-167BZC |
Description | DDR SRAM, 2MX18, 0.5NS, CMOS, PB |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 167 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
| Bulk: | 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,83833 € | 263,03 € |
| Unit Price without VAT: | 43,83833 € |
|---|---|
| Unit Price with VAT: | 51,29085 € |

