ADCLK914BCPZ-R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 744
Unit Price: 17,86000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3
Unit Price: 17,86000 €
Datasheet
Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK914BCPZ-R2

DigiKey Part Number
ADCLK914BCPZ-R2TR-ND - Tape & Reel (TR)
ADCLK914BCPZ-R2CT-ND - Cut Tape (CT)
ADCLK914BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK914BCPZ-R2
Description
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK914BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer/Driver, Data
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, LVDS, LVPECL, LVTTL
Output
HVDS
Frequency - Max
7.5 GHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,14000 €19,14 €
1015,32500 €153,25 €
2514,37280 €359,32 €
10013,32600 €1.332,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,82712 €3.206,78 €
50012,52646 €6.263,23 €
Manufacturers Standard Package
Unit Price without VAT:19,14000 €
Unit Price with VAT:22,39380 €