CDC5801DBQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 6,18393 €
Datasheet
PLL Multiplier/Divider IC 500MHz 1 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC5801DBQ

DigiKey Part Number
296-13774-5-ND
Manufacturer
Manufacturer Product Number
CDC5801DBQ
Description
IC PLL MULTIPLIER/DIVIDER 24SSOP
Customer Reference
Detailed Description
PLL Multiplier/Divider IC 500MHz 1 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC5801DBQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Multiplier/Divider
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVDS, LVPECL, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
500MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.936 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.936In Stock
Ships from Rochester Electronics, LLC