
CD74HCT4040MR2499 | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4040MR2499-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4040MR2499 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Harris Corporation | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Bulk: | 2299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,29831 € |

