
CD74HC221E | |
|---|---|
DigiKey Part Number | 296-9187-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC221E |
Description | IC MMV 2-CIR 18-NS 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221E Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41368 € | 103,42 € |
| 500 | 0,39626 € | 198,13 € |
| 1.000 | 0,38191 € | 381,91 € |
| 2.500 | 0,36676 € | 916,90 € |
| 5.000 | 0,35763 € | 1.788,15 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |





