AND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4082BE

DigiKey Part Number
296-2067-5-ND
Manufacturer
Manufacturer Product Number
CD4082BE
Description
IC GATE AND 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4082BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.863
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43600 €10,90 €
1000,38260 €38,26 €
2500,35704 €89,26 €
5000,34160 €170,80 €
1.0000,32890 €328,90 €
2.5000,31548 €788,70 €
5.0000,30740 €1.537,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €

Other Suppliers on DigiKey

19.553In Stock
Ships from Rochester Electronics, LLC