Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3861PW,118

DigiKey Part Number
2156-CBT3861PW,118-ND
Manufacturer
Manufacturer Product Number
CBT3861PW,118
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
10 x 1:1
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.330
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2330
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4590,55244 €253,57 €
Unit Price without VAT:0,55244 €
Unit Price with VAT:0,64635 €