BQ2083DBT-V1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,07820 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,24060 €
Datasheet
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ2083DBT-V1P3

DigiKey Part Number
296-17237-ND
Manufacturer
Manufacturer Product Number
BQ2083DBT-V1P3
Description
IC GAS GAUGE FOR BQ29311 38TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2083DBT-V1P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1.060 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
508,88160 €444,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,88160 €
Unit Price with VAT:10,39147 €

Other Suppliers on DigiKey

1.060In Stock
Ships from Rochester Electronics, LLC