Similar

BC68-25PASX | |
|---|---|
DigiKey Part Number | 1727-2354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC68-25PASX |
Description | TRANS NPN 20V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09567 € | 287,01 € |
| 6.000 | 0,08694 € | 521,64 € |
| 9.000 | 0,08249 € | 742,41 € |
| 15.000 | 0,07750 € | 1.162,50 € |
| 21.000 | 0,07453 € | 1.565,13 € |
| 30.000 | 0,07166 € | 2.149,80 € |
| 75.000 | 0,06573 € | 4.929,75 € |
| Unit Price without VAT: | 0,09567 € |
|---|---|
| Unit Price with VAT: | 0,11193 € |


