
BC856BMYL | |
|---|---|
DigiKey Part Number | 2156-BC856BMYL-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BC856BMYL |
Description | TRANS PNP 60V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Bulk: | 15560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.928 | 0,05099 € | 251,28 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,05966 € |

