
ADC088S022CIMT | |
|---|---|
DigiKey Part Number | 2156-ADC088S022CIMT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC088S022CIMT |
Description | IC ADC 8BIT SAR 16TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 1656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,84687 € | 257,74 € |
| Unit Price without VAT: | 3,84687 € |
|---|---|
| Unit Price with VAT: | 4,50084 € |

