Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16374ADGGG4

DigiKey Part Number
74LVCH16374ADGGG4-ND
Manufacturer
Manufacturer Product Number
74LVCH16374ADGGG4
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16374ADGGG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
1.65V ~ 3.6V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 672 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,53638 €321,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53638 €
Unit Price with VAT:0,62756 €

Other Suppliers on DigiKey

672In Stock
Ships from Rochester Electronics, LLC