
74LVC1G17GF,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G17GF,132-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GF,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.095 | 0,23237 € | 254,45 € |
| Unit Price without VAT: | 0,23237 € |
|---|---|
| Unit Price with VAT: | 0,27187 € |

