Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06M

DigiKey Part Number
2156-74LCX06M-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX06M
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Bulk
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120.201
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:120201
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8400,30596 €257,01 €
Unit Price without VAT:0,30596 €
Unit Price with VAT:0,35797 €