Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D/C4118

DigiKey Part Number
2156-74HCT14D/C4118-ND
Manufacturer
Manufacturer Product Number
74HCT14D/C4118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.