NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT132PW,112

DigiKey Part Number
2156-74AHCT132PW112-ND
Manufacturer
Manufacturer Product Number
74AHCT132PW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tube
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:4800
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7980,32296 €257,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,37786 €