
2SA1462-T1B-A | |
|---|---|
DigiKey Part Number | 2156-2SA1462-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1462-T1B-A |
Description | TRANS PNP 15V 0.05A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 50 mA 1.8GHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 1.8GHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | 0,30121 € | 256,63 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35242 € |



