Similar

1N4742A | |
|---|---|
DigiKey Part Number | 1N4742AFS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4742A |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06206 € | 31,03 € |
| 1.000 | 0,05479 € | 54,79 € |
| 3.000 | 0,04552 € | 136,56 € |
| 6.000 | 0,04084 € | 245,04 € |
| 12.000 | 0,03690 € | 442,80 € |
| 51.000 | 0,03056 € | 1.558,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |









