



UWP30-5RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP30-5RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP30-5RJ8 |
Description | CHAS MNT 5 OHM 30W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP30-5RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.913" L x 0.748" W (74.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,01500 € | 30,15 € |
| 25 | 2,62840 € | 65,71 € |
| 50 | 2,38600 € | 119,30 € |
| 100 | 2,18020 € | 218,02 € |
| 300 | 1,91557 € | 574,67 € |
| 500 | 1,81390 € | 906,95 € |
| 1.000 | 1,69418 € | 1.694,18 € |
| 5.000 | 1,48454 € | 7.422,70 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,19480 € |






