25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-25RF8

DigiKey Part Number
696-1484-ND
Manufacturer
Manufacturer Product Number
UAL5-25RF8
Description
RES CHAS MNT 25 OHM 1% 7.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-25RF8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Packaging
Bag
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
25 Ohms
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Tolerance
±1%
Height - Seated (Max)
0.335" (8.50mm)
Power (Watts)
7.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMC00525R00FE02Vishay Dale25TMC5-25-ND26,48000 €Direct
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,12400 €31,24 €
252,72520 €68,13 €
502,47540 €123,77 €
1002,26290 €226,29 €
2502,03040 €507,60 €
5001,88492 €942,46 €
1.0001,76137 €1.761,37 €
5.0001,55107 €7.755,35 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,38200 €