
UAL10-5KF8 | |
|---|---|
DigiKey Part Number | 696-UAL10-5KF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-5KF8 |
Description | RES CHAS MNT 5K OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-5KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,59620 € | 129,81 € |
| 100 | 2,37450 € | 237,45 € |
| 250 | 2,13144 € | 532,86 € |
| 500 | 1,97944 € | 989,72 € |
| 1.000 | 1,85032 € | 1.850,32 € |
| 5.000 | 1,63514 € | 8.175,70 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,62770 € |

