
S4-0R01F1 | |
|---|---|
DigiKey Part Number | 696-1236-2-ND - Tape & Reel (TR) 696-1236-1-ND - Cut Tape (CT) 696-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R01F1 |
Description | RES 0.01 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,17480 € | 29,37 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 0,95930 € | 95,93 € |
| 250 | 0,85072 € | 212,68 € |
| 500 | 0,78276 € | 391,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72504 € | 725,04 € |
| 2.000 | 0,67600 € | 1.352,00 € |
| 3.000 | 0,65081 € | 1.952,43 € |
| 5.000 | 0,62232 € | 3.111,60 € |
| 7.000 | 0,60535 € | 4.237,45 € |
| 10.000 | 0,58877 € | 5.887,70 € |
| 12.000 | 0,58198 € | 6.983,76 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

