
S2-0R05F1 | |
|---|---|
DigiKey Part Number | 696-S2-0R05F1TR-ND - Tape & Reel (TR) 696-S2-0R05F1CT-ND - Cut Tape (CT) 696-S2-0R05F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R05F1 |
Description | RES 0.05 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R05F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,29280 € | 32,32 € |
| 50 | 1,16580 € | 58,29 € |
| 100 | 1,05760 € | 105,76 € |
| 250 | 0,93904 € | 234,76 € |
| 500 | 0,86492 € | 432,46 € |
| 1.000 | 0,80192 € | 801,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74842 € | 1.496,84 € |
| 4.000 | 0,70298 € | 2.811,92 € |
| 6.000 | 0,67964 € | 4.077,84 € |
| 10.000 | 0,65326 € | 6.532,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

