
S2-0R03F3 | |
|---|---|
DigiKey Part Number | 696-S2-0R03F3TR-ND - Tape & Reel (TR) 696-S2-0R03F3CT-ND - Cut Tape (CT) 696-S2-0R03F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R03F3 |
Description | RES 0.03 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R03F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,29280 € | 32,32 € |
| 50 | 1,16580 € | 58,29 € |
| 100 | 1,05760 € | 105,76 € |
| 250 | 0,93904 € | 234,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,83353 € | 500,12 € |
| 1.200 | 0,77404 € | 928,85 € |
| 1.800 | 0,74349 € | 1.338,28 € |
| 3.000 | 0,70893 € | 2.126,79 € |
| 4.200 | 0,68833 € | 2.890,99 € |
| 6.000 | 0,66822 € | 4.009,32 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

