


PFS35-10KF1 | |
|---|---|
DigiKey Part Number | 696-1275-2-ND - Tape & Reel (TR) 696-1275-1-ND - Cut Tape (CT) 696-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-10KF1 |
Description | RES SMD 10KOHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-10KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,14840 € | 78,71 € |
| 50 | 2,98620 € | 149,31 € |
| 100 | 2,83930 € | 283,93 € |
| 250 | 2,66776 € | 666,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55428 € | 1.277,14 € |
| 1.000 | 2,45382 € | 2.453,82 € |
| 1.500 | 2,40069 € | 3.601,03 € |
| 2.500 | 2,33928 € | 5.848,20 € |
| 3.500 | 2,30200 € | 8.057,00 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,78530 € |

