
HVS0805-1MJ8 | |
|---|---|
DigiKey Part Number | 696-HVS0805-1MJ8TR-ND - Tape & Reel (TR) 696-HVS0805-1MJ8CT-ND - Cut Tape (CT) 696-HVS0805-1MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-1MJ8 |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,28800 € | 32,20 € |
| 50 | 1,20600 € | 60,30 € |
| 100 | 1,14120 € | 114,12 € |
| 250 | 1,07532 € | 268,83 € |
| 500 | 1,03710 € | 518,55 € |
| 1.000 | 1,00670 € | 1.006,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95784 € | 4.789,20 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

