100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS0805-100MJ8

DigiKey Part Number
696-HVS0805-100MJ8TR-ND - Tape & Reel (TR)
696-HVS0805-100MJ8CT-ND - Cut Tape (CT)
696-HVS0805-100MJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS0805-100MJ8
Description
RES SMD 100M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC0805T1006JETOhmite137273-HVC0805T1006JETCT-ND1,86000 €Similar
In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,70000 €17,00 €
251,54200 €38,55 €
501,45120 €72,56 €
1001,37880 €137,88 €
2501,30524 €326,31 €
5001,26262 €631,31 €
1.0001,23533 €1.235,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,17410 €5.870,50 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,79630 €