
CHR0805H-470KJ8 | |
|---|---|
DigiKey Part Number | 696-1605-2-ND - Tape & Reel (TR) 696-1605-1-ND - Cut Tape (CT) 696-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR0805H-470KJ8 |
Description | RES SMD 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHR0805H-470KJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,86120 € | 21,53 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,74790 € | 74,79 € |
| 250 | 0,69712 € | 174,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69712 € | 174,28 € |
| 500 | 0,66768 € | 333,84 € |
| 750 | 0,65331 € | 489,98 € |
| 1.250 | 0,63774 € | 797,17 € |
| 1.750 | 0,62882 € | 1.100,44 € |
| 2.500 | 0,62038 € | 1.550,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

